
16-bit dual-channel digital-to-analog converter featuring a serial SPI interface. Offers a 93 kS/s conversion rate with 1 LSB differential nonlinearity and 65 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a nominal 500µA and a maximum of 1.35mW. Provides a rail-to-rail voltage output with a settling time of 8µs and a signal-to-noise ratio of 94dB. Packaged in an 8-VSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8532IDGKG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 500uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 1.35mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC8532 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 94dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8532IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
