
16-bit dual-channel digital-to-analog converter featuring a serial SPI interface and rail-to-rail voltage output. Achieves a 93 kS/s conversion rate with 1 LSB differential nonlinearity and 65 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 1.35mW with a nominal supply current of 500µA. Suitable for applications requiring precise voltage output, with a signal-to-noise ratio of 94dB and a settling time of 8µs. Packaged in an 8-VSSOP with gold contact plating, this RoHS compliant component operates across a temperature range of -40°C to 105°C.
Texas Instruments DAC8532IDGKR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 500uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.35mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 94dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8532IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
