
Quad channel, 16-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 93KS/s conversion rate, 1LSB differential nonlinearity, and 64LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with a typical power consumption of 2.7mW. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mount applications. Offers a signal-to-noise ratio of 94dB and a settling time of 10us.
Texas Instruments DAC8534IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC8534 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 94dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Current | 950uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8534IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
