
16-bit Digital-to-Analog Converter (DAC) with a 100 kS/s conversion rate. Features a parallel interface, 10µs settling time, and 1 LSB differential nonlinearity. Operates with a supply voltage range of 2.7V to 5.5V and a nominal supply current of 250µA. Packaged in a 32-pin TQFP with a 5x5mm body, suitable for tape and reel packaging.
Texas Instruments DAC8541Y/2KG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC8541 |
| Settling Time | 10us |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8541Y/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
