
16-bit, 4-channel digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a parallel interface, 8µs settling time, and ±1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply, with a nominal supply current of 1mA and a maximum power dissipation of 4.75mW. Packaged in a 48-TQFP with gold contact plating, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments DAC8544IPFBG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 4.75mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8544 |
| Settling Time | 8us |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8544IPFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
