
Texas Instruments DAC8551IDGK technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8551IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
