
Texas Instruments DAC8552EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 1000000S/s |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC8552EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.