
16-bit, quad-channel voltage output digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate and SPI interface. This ultralow glitch DAC offers 1 LSB differential nonlinearity and 12 LSB integral nonlinearity, with a 95dB signal-to-noise ratio and 87dB spurious-free dynamic range. Operating from a 2.7V to 5.5V single supply, it consumes a nominal 650µA and has a maximum power dissipation of 3mW. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments DAC8554IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 650uA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | microPOWER™ |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 95dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8554IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
