16-bit, quad-channel, voltage-output digital-to-analog converter featuring ultralow glitch performance. This industrial-grade component operates across a -40°C to 105°C temperature range. Housed in a 16-terminal, 16-pin DUAL TSSOP package (JEDEC R-PDSO-G16), it offers a nominal supply voltage of 3V and a maximum supply current of 0.95mA.
Texas Instruments DAC8555IPW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8555IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.