
16-bit Digital-to-Analog Converter (DAC) with a single channel and serial voltage output. Features a 200 kS/s conversion rate, 8 µs settling time, and 88 dB Signal-to-Noise Ratio (SNR). Operates with a single supply voltage from 2.7V to 5.5V, consuming 2.6mW of power. Packaged in a VSSOP with SPI serial interface, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC8560IBDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560IBDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
