Texas Instruments DAC8562TEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | DAC8562T |
| Supported Device Technology | DAC |
| Input Voltage Range | 2.7 to 5.5/2.7 to 15VDC |
| Number of Bits | 16 |
| Interface Type | Digital/SPI |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC8562TEVM to view detailed technical specifications.
No datasheet is available for this part.