
The DAC8563TDGSR is a 16-bit digital-to-analog converter with a nominal supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is packaged in a S-PDSO-G10 package, which is a 10-pin small-outline package. The DAC8563TDGSR is a single-function device with 10 terminals, and it is designed for use in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8563TDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8563TDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.