
16-bit Digital-to-Analog Converter (DAC) with rail-to-rail output. Features an I²C input interface and operates from a nominal 3V supply. This industrial-grade component offers a wide operating temperature range from -40°C to 105°C. The 8-terminal, 3mm x 3mm JEDEC R-PDSO-G8 package ensures a compact footprint. Maximum supply current is 0.4mA.
Texas Instruments DAC8571IDGK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8571IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.