
Texas Instruments DAC8580EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 1000000S/s |
| Settling Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8580EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.