16-bit digital-to-analog converter featuring a voltage output and a high-speed, low-noise design. This industrial-grade component operates across a -40°C to 85°C temperature range, with a nominal supply voltage of 5V and a maximum supply current of 20mA. Housed in a 16-terminal, 16-pin DUAL TSSOP package (JEDEC code R-PDSO-G16), it offers a single conversion function.
Texas Instruments DAC8580IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8580IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.