
16-bit, single-channel, bipolar voltage output digital-to-analog converter (DAC) with a 16MS/s conversion rate. Features 0.05 LSB integral nonlinearity and 1 LSB differential nonlinearity, with a 110dB signal-to-noise ratio and 100dB spurious-free dynamic range. Operates with dual supply voltages from 4V to 6V, consuming 175mW at a nominal supply current of -23mA. Interface supports SPI serial communication. Packaged in a 16-TSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC8580IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 16MS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.05LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | -23mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000000S/s |
| Series | DAC8580 |
| Settling Time | 0.65us |
| Signal to Noise Ratio (SNR) | 110dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8580IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
