
Texas Instruments DAC8581EVM-PDK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 3000000S/s |
| Settling Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8581EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.