
16-bit, single-channel, voltage-output digital-to-analog converter. Features high speed and low noise operation. Operates across an industrial temperature range of -40°C to 85°C. Housed in a 16-terminal, 4.4mm wide, 5mm long DUAL in-line package (TSSOP). Maximum supply current is 24mA with a nominal supply voltage of 5V.
Texas Instruments DAC8581IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8581IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.