
The DAC8718SRGZT is a 16-bit digital-to-analog converter from Texas Instruments, operating over a temperature range of -40 to 105 degrees Celsius. It has 48 terminals in a quad terminal position and is packaged in a VQFN-48 package. The device has a nominal supply voltage of 16.5V and a maximum supply current of 6mA. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8718SRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 16.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8718SRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.