
Octal 16-bit digital-to-analog converter featuring a parallel interface and bipolar/unipolar output polarity. Offers a ±16.5V output voltage range with a settling time of 15µs. Operates with dual supply voltages from 4.5V to 18V and single supply voltages from 9V to 36V. This surface-mount component is housed in a VQFN package with gold contact plating, suitable for operation between -40°C and 105°C. Key performance metrics include a full-scale error of 15 LSB and an integral nonlinearity of 4 LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8728SRTQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Full Scale Error | 15LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 224mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 107mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8728 |
| Settling Time | 15us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8728SRTQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
