
16-bit quad digital-to-analog converter featuring 4 DAC channels and bipolar/unipolar output polarity. Achieves 1LSB integral and differential nonlinearity with a full-scale error of 4LSB. Operates with a dual supply voltage range of 4.75V to 9V and a 5V operating supply voltage. Interface is SPI, with a settling time of 6µs. Packaged in a 48-TQFP with gold contact plating, this RoHS compliant component operates from -40°C to 105°C.
Texas Instruments DAC8734SPFB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 9V |
| Full Scale Error | 4LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 280mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8734 |
| Settling Time | 6us |
| Supply Type | Dual, Analog, Digital |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8734SPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
