
16-bit quad digital-to-analog converter featuring 1LSB integral nonlinearity and differential nonlinearity. Offers a bipolar, unipolar output voltage with a +/-16.5V range. Operates across a -40°C to 105°C temperature range with a 4.75V minimum dual supply voltage. Interface is SPI, and the component is housed in a 48-TQFP package with gold contact plating. Power dissipation is 290mW.
Texas Instruments DAC8734SPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8734 |
| Settling Time | 6us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8734SPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
