
16-bit quad digital-to-analog converter (DAC) featuring 4 channels and a bipolar/unipolar output. Achieves 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL) with a full-scale error of 4 LSB. Operates with a minimum dual supply voltage of 4.75V and supports an output voltage range up to +/-16.5V. Interface is SPI, and the component is housed in a 40-VQFN package with gold contact plating. Suitable for operation between -40°C and 105°C, with a power consumption of 280mW.
Texas Instruments DAC8734SRHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8734SRHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
