16-bit single-channel digital-to-analog converter (DAC) designed for 4-20mA current-loop applications. Features programmable current output, a wide operating temperature range of -40°C to 125°C, and a 24-terminal HTSSOP package. This D/A converter operates with a nominal supply voltage of 24V and a maximum supply current of 4mA.
Texas Instruments DAC8750IPWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 24 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8750IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.