Texas Instruments DAC8760EMC-EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | DAC8760 |
| Supported Device Technology | DAC |
| Number of Bits | 16 |
| Interface Type | USB |
| Windows | Win 7|Win XP |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7|Win XP |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC8760EMC-EVM to view detailed technical specifications.
No datasheet is available for this part.