The DAC8775EVM is an evaluation board for the DAC8775, a 16-bit SPI digital-to-analog converter. It supports input voltage ranges of 3.3V and 5V, and is compatible with Windows 7 and Windows XP operating systems. The board does not include daughter cards or support for field-programmable gate arrays. It is designed for use with the DAC8775 device, a type of digital-to-analog converter.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | DAC8775 |
| Supported Device Technology | DAC |
| Input Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Number of Bits | 16 |
| IDE | GUI |
| Interface Type | SPI |
| Windows | Win 7|Win XP |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7|Win XP |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |