
Texas Instruments DAC8801EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Settling Time | 300ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC8801EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
