
14-bit, single-channel digital-to-analog converter (DAC) featuring a 2MS/s conversion rate and 300ns settling time. This surface-mount device offers a 3-wire serial interface and operates from a single supply voltage between 2.7V and 5.5V. Integral nonlinearity is specified at 1LSB, with a low nominal supply current of 3uA. Packaged in a green, plastic MSOP-8, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8801IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8801 |
| Settling Time | 300ns |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8801IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
