
14-bit dual-channel multiplying digital-to-analog converter with a serial SPI interface. Features 1LSB integral and differential nonlinearity, a 2MS/s conversion rate, and a 0.5µs settling time. Operates from a 2.7V to 5.5V single supply voltage with a nominal supply current of 2µA. Packaged in a 16-TSSOP with gold contact plating, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments DAC8802IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2uA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8802 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8802IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
