
Texas Instruments DAC8803EVM technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Settling Time | 300ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC8803EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
