
14-bit, dual-channel multiplying digital-to-analog converter featuring a parallel interface. Achieves a 2MS/s conversion rate with 1LSB differential and integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a nominal 3uA. Housed in a 38-TSSOP package with gold contact plating, suitable for temperatures from -40°C to 125°C.
Texas Instruments DAC8805QDBTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8805 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8805QDBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
