Texas Instruments DAC8806EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Settling Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8806EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.