
14-bit, single-channel multiplying digital-to-analog converter (DAC) featuring a parallel interface. Achieves a 2MS/s conversion rate with 1LSB integral and differential nonlinearity. Operates within a 2.7V to 5.5V supply voltage range and offers a wide temperature range of -40°C to 85°C. Housed in a 28-SSOP package with gold contact plating.
Texas Instruments DAC8806IDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 0.5us |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8806IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
