
Texas Instruments DAC8811EVM-PDK technical specifications.
| Conversion Rate | 2MS/s |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Hardware |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 16b |
| Settling Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8811EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.