
16-bit, single-channel, serial input multiplying digital-to-analog converter (DAC) with a 0.5µs settling time. Features industrial temperature grade (-40°C to 105°C) and operates from a 5V supply. This 8-terminal component utilizes a D/A converter type and is housed in a compact 3mm x 3mm S-PDSO-G8 package. Maximum supply current is 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8811ICDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8811ICDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.