
16-bit, 1-channel digital-to-analog converter (DAC) with a 2MS/s conversion rate. Features 1LSB integral and differential nonlinearity, SPI interface, and unipolar output. Operates from a 2.7V to 5.5V supply with a nominal supply current of 3uA. Housed in a 8-pin VSON package with gold contact plating, this RoHS compliant component offers a 0.5us settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8811ICDRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 0.5us |
| Thickness | 880um |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8811ICDRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
