
16-bit dual serial input multiplying digital-to-analog converter with 2 MS/s conversion rate. Features 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 2µA. SPI interface and 0.5µs settling time. Packaged in a 16-TSSOP with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8812IBPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8812 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8812IBPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
