
16-bit dual multiplying digital-to-analog converter (DAC) featuring a parallel interface and high accuracy. Offers 2MS/s conversion rate, 2LSB integral nonlinearity, and 4LSB full-scale error. Operates from a 2.7V to 5.5V supply with a low nominal supply current of 3uA. Housed in a 38-TSSOP package with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC8822QBDBTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 0.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8822QBDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
