
16-bit dual multiplying digital-to-analog converter (DAC) with a parallel interface, offering 1LSB integral nonlinearity and differential nonlinearity. Features a 2MS/s conversion rate, 0.5µs settling time, and a full-scale error of 4LSB. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 3µA. Packaged in a 38-TSSOP with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC8822QCDBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 8 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | DAC8822 |
| Settling Time | 0.5us |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8822QCDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
