
Dual-channel, 16-bit digital-to-analog converter (DAC) featuring a parallel interface for word input loading. Achieves a 2MS/s conversion rate with a 0.5µs settling time. Offers excellent linearity with 1LSB differential and integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with a low nominal supply current of 3µA. Housed in a 38-pin TSSOP package, this RoHS-compliant component is suitable for applications requiring precise analog output.
Texas Instruments DAC8822QCDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8822 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8822QCDBTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
