
The DAC8830IBDT is a 16-bit digital-to-analog converter with a conversion rate of 1MS/s. It operates over a temperature range of -40°C to 85°C and is packaged in an SOIC-8 package. The device is RoHS compliant and has a resolution of 16 bits. It is a single-channel, single-supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8830IBDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8830IBDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
