
16-bit unipolar voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features a 1µs settling time, 1MS/s conversion rate, and 92dB signal-to-noise ratio. Integral nonlinearity is 1LSB, with a full-scale error of 7LSB. Operates from a single 2.7V to 5.5V supply and is housed in a green, lead-containing SOIC-8 package for surface mounting.
Texas Instruments DAC8830ICDT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8830ICDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
