
Texas Instruments DAC8831EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC8831EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
