
16-bit, single-channel, voltage-output digital-to-analog converter featuring a 2MS/s conversion rate and 1LSB integral nonlinearity. This ultra-low power device operates from a 2.7V to 5.5V supply, consuming only 5µA of supply current. It supports SPI interface and offers bipolar or unipolar output polarity. Packaged in a 14-SOIC with gold contact plating, it operates across a -40°C to 85°C temperature range.
Texas Instruments DAC8831ICD technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Height | 1.58mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 15uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8831 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 5uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831ICD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
