
16-bit, single-channel voltage-output digital-to-analog converter (DAC) with a 2MS/s conversion rate. Features 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 7LSB. Operates from a 2.7V to 5.5V single supply, consuming a nominal 5µA. Supports SPI interface and offers bipolar/unipolar output polarity. Packaged in a VQFN with tin, gold, matte contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC8831ICRGYTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Gold, Matte |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831ICRGYTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
