
16-bit, single-channel, voltage-output digital-to-analog converter (DAC) featuring an SPI interface. Achieves a conversion rate of 2 MS/s with 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates from a single supply voltage between 2.7V and 5.5V, consuming a nominal supply current of 5µA. Housed in a 14-VQFN package, this RoHS compliant component is suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments DAC8831IRGYT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831 |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831IRGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
