
Texas Instruments DAC8832EVM-PDK technical specifications.
| Evaluation Kit | Yes |
| Full Scale Error | 7LSB |
| Interface | SPI, USB |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Hardware |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 16b |
| Sampling Rate | 50000000S/s |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.