
16-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring an SPI interface. Achieves 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL) with a full-scale error of 7 LSB. Offers a 92dB signal-to-noise ratio (SNR) and a 1µs settling time. Operates from a single 2.7V to 5.5V supply with a nominal supply current of 5µA. Packaged in a 14-QFN (VQFN) with tin, gold, matte contact plating, suitable for tape and reel packaging.
Texas Instruments DAC8832ICRGYTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Gold, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8832 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832ICRGYTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
