
16-bit, 1-channel bipolar voltage output digital-to-analog converter (DAC) featuring an R-2R architecture. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 2 LSB. Operates with a dual supply voltage range of 13.5V to 19.8V, consuming a low 3µA supply current. Interface is SPI, with a settling time of 1µs. Packaged in a 16-pin TSSOP with gold contact plating.
Texas Instruments DAC8871SBPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19.8V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8871 |
| Settling Time | 1us |
| Supply Current | 3uA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8871SBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.