
16-bit single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Offers a bipolar output with a voltage output type and a settling time of 1µs. Achieves 1 LSB integral and differential nonlinearity, with a full-scale error of 2 LSB. Operates with dual supply voltages ranging from +/-13.5V to +/-19.8V, within an extended temperature range of -40°C to 105°C. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC8871SBPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19.8V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8871 |
| Settling Time | 1us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8871SBPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
